FUSB340TMX ON Semiconductor, USB Switch IC Single 2:1 10Gbit/s, 1.5 → 5 V, 18-Pin TMLP, X2QFN
- RS Stock No.:
- 146-4488
- Mfr. Part No.:
- FUSB340TMX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 146-4488
- Mfr. Part No.:
- FUSB340TMX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | TMLP, X2QFN | |
| Pin Count | 18 | |
| Dimensions | 2 x 2.8 x 0.37mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type TMLP, X2QFN | ||
Pin Count 18 | ||
Dimensions 2 x 2.8 x 0.37mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
The FUSB340 is a 2:1 data switch for USB SuperSpeed Gen1 and Gen2, 5 Gbps and 10 Gbps data. It is targeted at the mobile device market and for use in Type-C applications where a reversible cable requires a switch. The FUSB340 data switch offers superior performance various high speed data transmission protocols, USB 3.1 SuperSpeed (Gen 2), 10 Gbps, PCI Express, Gen 3, SATA, Fibre Channel, Display Port 1.3
10 GHz Typical Bandwidth
USB 3.1 SuperSpeed 5Gbps and10 Gbps Switch
-1.0 dB Typical Insertion Loss at 2.5 GHz
Low Active Power of 12 μA Typical
Low Shutdown Power of < 1 μA Max.
2 kV HBM ESD Protection
Small Packaging, 18 Lead TMLP
Wide VDD Operating Range, 1.5 V-5.0 V
USB 3.1 SuperSpeed 5Gbps and10 Gbps Switch
-1.0 dB Typical Insertion Loss at 2.5 GHz
Low Active Power of 12 μA Typical
Low Shutdown Power of < 1 μA Max.
2 kV HBM ESD Protection
Small Packaging, 18 Lead TMLP
Wide VDD Operating Range, 1.5 V-5.0 V
