onsemi NLAS7222CMUTBG Analogue Switch Single DPDT 1.65 to 4.5 V, 10-Pin UQFN

Stock information currently inaccessible
RS Stock No.:
145-5234
Mfr. Part No.:
NLAS7222CMUTBG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Pin Count

10

Mounting Type

Surface Mount

Package Type

UQFN

Dimensions

1.8 x 1.4 x 0.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH