onsemi M74VHC1GT66DTT1G Analogue Switch, 1 VHC Single SPST, Multiplexer, 5-Pin TSOP
- RS Stock No.:
- 145-3980
- Mfr. Part No.:
- M74VHC1GT66DTT1G
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-3980
- Mfr. Part No.:
- M74VHC1GT66DTT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | VHC | |
| Product Type | Analogue Switch | |
| Number of Elements per Chip | 1 | |
| Pin Count | 5 | |
| Output Type | CMOS/TTL | |
| Configuration | Single SPST | |
| Mount Type | Surface, Surface Mount | |
| Package Type | TSOP | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum On State Resistance | 60Ω | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MC74VHC1GT66 | |
| Width | 1.5mm | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family VHC | ||
Product Type Analogue Switch | ||
Number of Elements per Chip 1 | ||
Pin Count 5 | ||
Output Type CMOS/TTL | ||
Configuration Single SPST | ||
Mount Type Surface, Surface Mount | ||
Package Type TSOP | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Maximum On State Resistance 60Ω | ||
Multiplexer/Demultiplexer Multiplexer | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series MC74VHC1GT66 | ||
Width 1.5mm | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals UL 94 V-0 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
74VHC Family
Related links
- onsemi M74VHC1GT66DTT1G Analogue Switch Multiplexer, 5-Pin TSOP
- Texas Instruments SN74LVC1G66DBVR Analogue Switch Multiplexer, 5-Pin SOT-23
- Texas Instruments Analogue Switch Multiplexer, 5-Pin SOT-23
- onsemi NS5B1G385DFT2G Analogue Switch Multiplexer, 5-Pin SOT-323
- onsemi Analogue Switch Multiplexer, 5-Pin SOT-323
- Texas Instruments TS5A3166DBVR Multiplexer Multiplexer, 5-Pin SOT-23
- Texas Instruments TS5A3166DCKR Multiplexer Multiplexer, 5-Pin SOT-323
- Nexperia 74LVC1G66GW 1 CMOS Single SPST 5-Pin TSSOP
