Texas Instruments CD4053BPW Multiplexer/Demultiplexer, 3 CMOS Triple, Demultiplexer, Multiplexer, 16-Pin TSSOP
- RS Stock No.:
- 145-1048
- Mfr. Part No.:
- CD4053BPW
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 90 units)*
£44.46
(exc. VAT)
£53.37
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 180 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 90 - 90 | £0.494 | £44.46 |
| 180 - 360 | £0.45 | £40.50 |
| 450 - 810 | £0.438 | £39.42 |
| 900 + | £0.427 | £38.43 |
*price indicative
- RS Stock No.:
- 145-1048
- Mfr. Part No.:
- CD4053BPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS | |
| Product Type | Multiplexer/Demultiplexer | |
| Number of Elements per Chip | 3 | |
| Pin Count | 16 | |
| Output Type | CMOS | |
| Configuration | Triple | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.5V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 20V | |
| Maximum On State Resistance | 550Ω | |
| Multiplexer/Demultiplexer | Demultiplexer, Multiplexer | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | CD4053B | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS | ||
Product Type Multiplexer/Demultiplexer | ||
Number of Elements per Chip 3 | ||
Pin Count 16 | ||
Output Type CMOS | ||
Configuration Triple | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.5V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 20V | ||
Maximum On State Resistance 550Ω | ||
Multiplexer/Demultiplexer Demultiplexer, Multiplexer | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series CD4053B | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 5mm | ||
Automotive Standard No | ||
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- Texas Instruments Multiplexer/Demultiplexer Demultiplexer 16-Pin TSSOP
- Texas Instruments Multiplexer/Demultiplexer Demultiplexer 16-Pin SOIC
- Texas Instruments CD4053BM96 Multiplexer/Demultiplexer Demultiplexer 16-Pin SOIC
- Nexperia 74HC4053D 3 CMOS Triple Multiplexer, 16-Pin SOIC
- Nexperia Multiplexer/Demultiplexer Demultiplexer 16-Pin SOIC
- Toshiba TC4053BP(F) Multiplexer/Demultiplexer Demultiplexer 16-Pin PDIP
- Toshiba TC4053BF(F) Multiplexer/Demultiplexer Demultiplexer 16-Pin SOP
- onsemi MC14053BDTR2G Multiplexer/Demultiplexer Multiplexer, 16-Pin TSSOP
