- RS Stock No.:
- 144-9976
- Mfr. Part No.:
- SN74HC251PW
- Brand:
- Texas Instruments
1170 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 90)
£0.324
(exc. VAT)
£0.389
(inc. VAT)
Units | Per unit | Per Tube* |
90 - 90 | £0.324 | £29.16 |
180 - 360 | £0.308 | £27.72 |
450 - 810 | £0.277 | £24.93 |
900 + | £0.275 | £24.75 |
*price indicative |
- RS Stock No.:
- 144-9976
- Mfr. Part No.:
- SN74HC251PW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments CD74HC151M Multiplexer Single 8:1, 16-Pin SOIC
- Texas Instruments MPC508AP Multiplexer Single 8:1, 16-Pin PDIP
- Texas Instruments SN74ALS151D Multiplexer Single 8:1, 16-Pin SOIC
- Texas Instruments SN74LS151N Multiplexer Single 8:1, 16-Pin PDIP
- Texas Instruments CD4512BM Multiplexer Single 8:1, 16-Pin SOIC
- Texas Instruments CD74HCT251M Multiplexer Single 8:1, 16-Pin SOIC
- Texas Instruments CD74HC251M Multiplexer Single 8:1, 16-Pin SOIC
- Texas Instruments SN74HC251DR Multiplexer Single 8:1, 16-Pin SOIC