Texas Instruments CD4512BM Multiplexer Single 8:1, 16-Pin SOIC
- RS Stock No.:
- 662-9708
- Mfr. Part No.:
- CD4512BM
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 662-9708
- Mfr. Part No.:
- CD4512BM
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Related links
- Texas Instruments CD74HCT251M Multiplexer Single 8:1, 16-Pin SOIC
- Texas Instruments SN74ALS151D Multiplexer Single 8:1, 16-Pin SOIC
- Texas Instruments SN74HC251DR Multiplexer Single 8:1, 16-Pin SOIC
- Texas Instruments CD74HC151M Multiplexer Single 8:1, 16-Pin SOIC
- Texas Instruments CD74HC251M Multiplexer Single 8:1, 16-Pin SOIC
- Texas Instruments SN74CBTLV3251D Multiplexer/Demultiplexer Single 8:1, 16-Pin SOIC
- Texas Instruments MPC508AP Multiplexer Single 8:1, 16-Pin PDIP
- Texas Instruments SN74LS151N Multiplexer Single 8:1, 16-Pin PDIP
