SN74LVC2G157DCUT Texas Instruments, Multiplexer Single 2:2, 1.65 → 5.5 V, 8-Pin US
- RS Stock No.:
- 809-6052
- Mfr. Part No.:
- SN74LVC2G157DCUT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 tape of 10 units)*
£5.68
(exc. VAT)
£6.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 20 | £0.568 | £5.68 |
| 30 - 90 | £0.469 | £4.69 |
| 100 - 240 | £0.406 | £4.06 |
| 250 - 990 | £0.345 | £3.45 |
| 1000 + | £0.285 | £2.85 |
*price indicative
- RS Stock No.:
- 809-6052
- Mfr. Part No.:
- SN74LVC2G157DCUT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | US | |
| Pin Count | 8 | |
| Dimensions | 2.1 x 2.4 x 0.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type US | ||
Pin Count 8 | ||
Dimensions 2.1 x 2.4 x 0.8mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
