CD74HC4352E Texas Instruments, Multiplexer/Demultiplexer Dual 4:1, 2 → 6 V, 20-Pin PDIP
- RS Stock No.:
- 809-5523
- Mfr. Part No.:
- CD74HC4352E
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-5523
- Mfr. Part No.:
- CD74HC4352E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Dimensions | 26.92 x 6.6 x 4.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Dimensions 26.92 x 6.6 x 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
