- RS Stock No.:
- 805-3099
- Mfr. Part No.:
- NLAS323USG
- Brand:
- onsemi
675 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 25)
£0.406
(exc. VAT)
£0.487
(inc. VAT)
Units | Per unit | Per Pack* |
25 + | £0.406 | £10.15 |
*price indicative |
- RS Stock No.:
- 805-3099
- Mfr. Part No.:
- NLAS323USG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
NLA Series, ON Semiconductor
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | US |
Dimensions | 2.4 x 2.1 x 0.8mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Related links
- Texas Instruments SN74LVC2G66DCTR Analogue Switch Dual SPST 3 V 8-Pin SSOP
- onsemi NLAS323USG Analogue Switch Dual SPST 2 to 5.5 V, 8-Pin US
- Vishay DG9232EDY-T1-GE3 Analogue Switch Dual SPST 2.7 to 5.5 V, 8-Pin SOIC
- Texas Instruments TS5A23166DCUR Analogue Switch Dual SPST 3 V 8-Pin VSSOP
- onsemi NLAS2066US Analogue Switch Dual SPST 1.65 to 5.5 V, 8-Pin US
- Maxim Integrated MAX320CSA+ Analogue Switch Dual SPST, 8-Pin SOIC
- Vishay DG9232EDQ-T1-GE3 Analogue Switch Dual SPST 2.7 to 5.5 V, 8-Pin MSOP