onsemi NLAS323USG Analogue Switch Dual SPST 2 to 5.5 V, 8-Pin US
- RS Stock No.:
- 162-9143
- Mfr. Part No.:
- NLAS323USG
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-9143
- Mfr. Part No.:
- NLAS323USG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | US | |
| Dimensions | 2.4 x 2.1 x 0.8mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
Select all | ||
|---|---|---|
Brand onsemi | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Package Type US | ||
Dimensions 2.4 x 2.1 x 0.8mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- MY
NLA Series, ON Semiconductor
NL Series Logic Family, ON Semiconductor
