onsemi NLAS4157DFT2G Analogue SPDT Switch 1.65 to 5.5 V, 6-Pin SC-88

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-4127
Mfr. Part No.:
NLAS4157DFT2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Pin Count

6

Mounting Type

Surface Mount

Package Type

SC-88

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C