Maxim Integrated MAX4644EUA+ Analogue Switch Dual SPDT 1.8 to 5.5 V, 8-Pin μMAX
- RS Stock No.:
- 798-7787
- Mfr. Part No.:
- MAX4644EUA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-7787
- Mfr. Part No.:
- MAX4644EUA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
