MAX339CSE+ Maxim Integrated, Multiplexer Dual 4:1, 4.5 → 30 V, 16-Pin SOIC
- RS Stock No.:
- 798-7698
- Mfr. Part No.:
- MAX339CSE+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-7698
- Mfr. Part No.:
- MAX339CSE+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
