DG211CJZ Renesas Electronics, Analogue Switch Quad SPST, 16-Pin PDIP
- RS Stock No.:
- 758-8967
- Mfr. Part No.:
- DG211CJZ
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 758-8967
- Mfr. Part No.:
- DG211CJZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.68 x 7.11 x 4.95mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.68 x 7.11 x 4.95mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
