MUX36D08IDWR Texas Instruments, Multiplexer Dual, 36 (Maximum) V, 28-Pin SOIC
- RS Stock No.:
- 175-1646
- Mfr. Part No.:
- MUX36D08IDWR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1646
- Mfr. Part No.:
- MUX36D08IDWR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Dimensions | 18.1 x 7.6 x 2.35mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Dimensions 18.1 x 7.6 x 2.35mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
