MAX395CNG+ Maxim Integrated, Analogue Switch Octal SPST, 3 V, 5 V, 9 V, 12 V, 15 V, 24-Pin PDIP
- RS Stock No.:
- 333-206
- Mfr. Part No.:
- MAX395CNG+
- Brand:
- Maxim
Bulk discount available
Subtotal (1 unit)*
£3.58
(exc. VAT)
£4.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £3.58 |
| 5 - 24 | £3.48 |
| 25 - 49 | £3.39 |
| 50 - 74 | £3.31 |
| 75 + | £3.22 |
*price indicative
- RS Stock No.:
- 333-206
- Mfr. Part No.:
- MAX395CNG+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Dimensions | 32.13 x 7.87 x 4.45mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Dimensions 32.13 x 7.87 x 4.45mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
