ISO-TECH IDM66RT Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
- RS Stock No.:
- 796-2835
- Brand:
- ISO-TECH
- RS Stock No.:
- 796-2835
- Brand:
- ISO-TECH
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Model Number p | IDM66RT | |
| Calibrated | RSCAL | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum Temperature Measurement | +400 °C, +752 °F | |
| Absolute Maximum Capacitance Measurement | 10mF | |
| Maximum Frequency | 100kHz | |
| AC Current Measurement Resolution | 0.001A ac | |
| DC Current Measurement Resolution | 0.001A dc | |
| AC Voltage Measurement Resolution | 0.01mV ac | |
| DC Voltage Measurement Resolution | 0.01mV dc | |
| Resistance Measurement Resolution | 100mΩ | |
| Temperature Measurement Resolution | 0.1 °C, 0.1 °F | |
| Safety Category Level | CAT II, CAT III | |
| Capacitance Measurement Resolution | 10pF | |
| Height | 156mm | |
| Best AC Voltage Accuracy | ±1.2% + 5 Digits | |
| Best Capacitance Measurement Accuracy | ±1.9% + 8 Digits | |
| Minimum Operating Temperature | -10°C | |
| Weight | 320g | |
| Best DC Current Accuracy | ±1% + 2 Digits | |
| Maximum Operating Temperature | +10°C | |
| Best AC Current Accuracy | ±1.5% + 5 Digits | |
| Best Temperature Measurement Accuracy | ±1% + 10 Digits, ±1% + 18 Digits | |
| Best DC Voltage Accuracy | ±0.5% + 10 Digits | |
| Dimensions | 44 x 74 x 156mm | |
| Width | 74mm | |
| Length | 44mm | |
| Best Resistance Measurement Accuracy | ±2% + 3 Digits | |
| Battery Type | AAA | |
| Safety Category Voltage | 600 V, 1000 V | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Model Number p IDM66RT | ||
Calibrated RSCAL | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum Temperature Measurement +400 °C, +752 °F | ||
Absolute Maximum Capacitance Measurement 10mF | ||
Maximum Frequency 100kHz | ||
AC Current Measurement Resolution 0.001A ac | ||
DC Current Measurement Resolution 0.001A dc | ||
AC Voltage Measurement Resolution 0.01mV ac | ||
DC Voltage Measurement Resolution 0.01mV dc | ||
Resistance Measurement Resolution 100mΩ | ||
Temperature Measurement Resolution 0.1 °C, 0.1 °F | ||
Safety Category Level CAT II, CAT III | ||
Capacitance Measurement Resolution 10pF | ||
Height 156mm | ||
Best AC Voltage Accuracy ±1.2% + 5 Digits | ||
Best Capacitance Measurement Accuracy ±1.9% + 8 Digits | ||
Minimum Operating Temperature -10°C | ||
Weight 320g | ||
Best DC Current Accuracy ±1% + 2 Digits | ||
Maximum Operating Temperature +10°C | ||
Best AC Current Accuracy ±1.5% + 5 Digits | ||
Best Temperature Measurement Accuracy ±1% + 10 Digits, ±1% + 18 Digits | ||
Best DC Voltage Accuracy ±0.5% + 10 Digits | ||
Dimensions 44 x 74 x 156mm | ||
Width 74mm | ||
Length 44mm | ||
Best Resistance Measurement Accuracy ±2% + 3 Digits | ||
Battery Type AAA | ||
Safety Category Voltage 600 V, 1000 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW


