Amprobe HD160C Handheld Digital Multimeter, True RMS, 2A ac Max, 2A dc Max, 1000V ac Max - UKAS Calibrated
- RS Stock No.:
- 794-4831
- Mfr. Part No.:
- HD160C
- Brand:
- Amprobe
- RS Stock No.:
- 794-4831
- Mfr. Part No.:
- HD160C
- Brand:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Multimeter Type | Handheld | |
| Model Number p | HD160C | |
| Display Type | Digital | |
| Calibrated | UKAS | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| Absolute Maximum DC Current Measurement | 2A dc | |
| Absolute Maximum DC Voltage Measurement | 1500V dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum AC Current Measurement | 2A ac | |
| Absolute Maximum Temperature Measurement | +1300°C | |
| Absolute Maximum Capacitance Measurement | 400µF | |
| True RMS | Yes | |
| Maximum Frequency | 10MHz | |
| AC Current Measurement Resolution | 0.01µA ac | |
| DC Current Measurement Resolution | 0.01µA dc | |
| Resistance Measurement Resolution | 100mΩ | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| AC Voltage Measurement Resolution | 0.1mV ac | |
| Capacitance Measurement Resolution | 10pF | |
| Temperature Measurement Resolution | 1°C | |
| Safety Category Level | CAT IV | |
| Battery Type | 9 V | |
| Safety Category Voltage | 1000V | |
| Maximum Operating Temperature | +50°C | |
| Best Resistance Measurement Accuracy | ±2% + 10 Digits | |
| Best Temperature Measurement Accuracy | ±2 % | |
| Best DC Voltage Accuracy | ±0.1% + 5 Digits | |
| Dimensions | 59 x 102 x 200mm | |
| Width | 102mm | |
| Best AC Voltage Accuracy | ±2% + 10 Digits | |
| Best Capacitance Measurement Accuracy | ±3 % | |
| Best AC Current Accuracy | ±2.5% + 20 Digits | |
| Length | 59mm | |
| Height | 200mm | |
| Minimum Operating Temperature | 0°C | |
| Best DC Current Accuracy | ±1.5% + 10 Digits | |
| Weight | 642g | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Multimeter Type Handheld | ||
Model Number p HD160C | ||
Display Type Digital | ||
Calibrated UKAS | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
Absolute Maximum DC Current Measurement 2A dc | ||
Absolute Maximum DC Voltage Measurement 1500V dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum AC Current Measurement 2A ac | ||
Absolute Maximum Temperature Measurement +1300°C | ||
Absolute Maximum Capacitance Measurement 400µF | ||
True RMS Yes | ||
Maximum Frequency 10MHz | ||
AC Current Measurement Resolution 0.01µA ac | ||
DC Current Measurement Resolution 0.01µA dc | ||
Resistance Measurement Resolution 100mΩ | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
AC Voltage Measurement Resolution 0.1mV ac | ||
Capacitance Measurement Resolution 10pF | ||
Temperature Measurement Resolution 1°C | ||
Safety Category Level CAT IV | ||
Battery Type 9 V | ||
Safety Category Voltage 1000V | ||
Maximum Operating Temperature +50°C | ||
Best Resistance Measurement Accuracy ±2% + 10 Digits | ||
Best Temperature Measurement Accuracy ±2 % | ||
Best DC Voltage Accuracy ±0.1% + 5 Digits | ||
Dimensions 59 x 102 x 200mm | ||
Width 102mm | ||
Best AC Voltage Accuracy ±2% + 10 Digits | ||
Best Capacitance Measurement Accuracy ±3 % | ||
Best AC Current Accuracy ±2.5% + 20 Digits | ||
Length 59mm | ||
Height 200mm | ||
Minimum Operating Temperature 0°C | ||
Best DC Current Accuracy ±1.5% + 10 Digits | ||
Weight 642g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
HD160C IP67 Heavy Duty True-rms Multimeter with Temperature
Features and Benefits:
Amprobe
Standards
Supplied with
• Battery (installed)
• Users manual
• Magne-Grip™ holder with magnetic hanging strap


