Amprobe AM-550-EUR Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
- RS Stock No.:
- 794-3109
- Mfr. Part No.:
- AM-550-EUR
- Brand:
- Amprobe
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£102.10
(exc. VAT)
£122.52
(inc. VAT)
- RS Stock No.:
- 794-3109
- Mfr. Part No.:
- AM-550-EUR
- Brand:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Multimeter Type | Handheld | |
| Model Number p | AM-550-EUR | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 60MΩ | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum Capacitance Measurement | 60mF | |
| True RMS | Yes | |
| Absolute Maximum Temperature Measurement | +1000°C | |
| Maximum Frequency | 1kHz | |
| Safety Category Level | CAT III, CAT IV | |
| Best Resistance Measurement Accuracy | ±1.2% + 2 Digits | |
| Battery Type | 9 V | |
| Safety Category Voltage | 600 V, 1000 V | |
| Dimensions | 182 x 90 x 45mm | |
| Best Temperature Measurement Accuracy | ±1% + 8 Digits | |
| Best DC Voltage Accuracy | ±0.8% + 1 Digits | |
| Height | 45mm | |
| Weight | 354g | |
| Best DC Current Accuracy | ±1% + 2 Digits | |
| Best Capacitance Measurement Accuracy | ±3% + 5 Digits | |
| Best AC Voltage Accuracy | ±1% + 3 Digits | |
| Length | 182mm | |
| Width | 90mm | |
| Best AC Current Accuracy | ±1.2% + 2 Digits | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Multimeter Type Handheld | ||
Model Number p AM-550-EUR | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 60MΩ | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum Capacitance Measurement 60mF | ||
True RMS Yes | ||
Absolute Maximum Temperature Measurement +1000°C | ||
Maximum Frequency 1kHz | ||
Safety Category Level CAT III, CAT IV | ||
Best Resistance Measurement Accuracy ±1.2% + 2 Digits | ||
Battery Type 9 V | ||
Safety Category Voltage 600 V, 1000 V | ||
Dimensions 182 x 90 x 45mm | ||
Best Temperature Measurement Accuracy ±1% + 8 Digits | ||
Best DC Voltage Accuracy ±0.8% + 1 Digits | ||
Height 45mm | ||
Weight 354g | ||
Best DC Current Accuracy ±1% + 2 Digits | ||
Best Capacitance Measurement Accuracy ±3% + 5 Digits | ||
Best AC Voltage Accuracy ±1% + 3 Digits | ||
Length 182mm | ||
Width 90mm | ||
Best AC Current Accuracy ±1.2% + 2 Digits | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

