Keithley 2110-240-GPIB Bench Digital Multimeter, 10A ac Max, 10A dc Max, 750V ac Max - UKAS Calibrated
- RS Stock No.:
- 766-3443
- Mfr. Part No.:
- 2110-GPIB
- Brand:
- Keithley
- RS Stock No.:
- 766-3443
- Mfr. Part No.:
- 2110-GPIB
- Brand:
- Keithley
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Multimeter Type | Bench | |
| Model Number p | 2110-240-GPIB | |
| Display Type | Digital | |
| Calibrated | UKAS | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature | |
| Absolute Maximum Resistance Measurement | 100MΩ | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum Temperature Measurement | +2300°C | |
| Absolute Maximum Capacitance Measurement | 100µF | |
| Maximum Frequency | 300kHz | |
| AC Current Measurement Resolution | 100µA ac | |
| DC Current Measurement Resolution | 100µA dc | |
| DC Voltage Measurement Resolution | 10mV dc | |
| Resistance Measurement Resolution | 1kΩ | |
| AC Voltage Measurement Resolution | 10mV ac | |
| Safety Category Level | CAT I, CAT II | |
| Maximum Operating Temperature | +40°C | |
| Weight | 2.2kg | |
| Safety Category Voltage | 600 V, 1000V | |
| Dimensions | 252.8 x 305 x 107mm | |
| Height | 107mm | |
| Minimum Operating Temperature | 0°C | |
| Width | 305mm | |
| Length | 252.8mm | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Multimeter Type Bench | ||
Model Number p 2110-240-GPIB | ||
Display Type Digital | ||
Calibrated UKAS | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature | ||
Absolute Maximum Resistance Measurement 100MΩ | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum Temperature Measurement +2300°C | ||
Absolute Maximum Capacitance Measurement 100µF | ||
Maximum Frequency 300kHz | ||
AC Current Measurement Resolution 100µA ac | ||
DC Current Measurement Resolution 100µA dc | ||
DC Voltage Measurement Resolution 10mV dc | ||
Resistance Measurement Resolution 1kΩ | ||
AC Voltage Measurement Resolution 10mV ac | ||
Safety Category Level CAT I, CAT II | ||
Maximum Operating Temperature +40°C | ||
Weight 2.2kg | ||
Safety Category Voltage 600 V, 1000V | ||
Dimensions 252.8 x 305 x 107mm | ||
Height 107mm | ||
Minimum Operating Temperature 0°C | ||
Width 305mm | ||
Length 252.8mm | ||
- COO (Country of Origin):
- CN


