Keithley 2000/E Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max - RS Calibrated
- RS Stock No.:
- 759-6876
- Mfr. Part No.:
- 2000/E
- Brand:
- Keithley
- RS Stock No.:
- 759-6876
- Mfr. Part No.:
- 2000/E
- Brand:
- Keithley
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Multimeter Type | Bench | |
| Model Number p | 2000/E | |
| Display Type | Digital | |
| Calibrated | RSCAL | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Temperature | |
| Absolute Maximum Resistance Measurement | 100MΩ | |
| Absolute Maximum AC Current Measurement | 3A ac | |
| Absolute Maximum DC Current Measurement | 3A dc | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Temperature Measurement | +1372°C | |
| Maximum Frequency | 500kHz | |
| AC Current Measurement Resolution | 1µA ac | |
| DC Current Measurement Resolution | 10µA dc | |
| AC Voltage Measurement Resolution | 0.1µV ac | |
| Resistance Measurement Resolution | 100mΩ | |
| DC Voltage Measurement Resolution | 0.1µV dc | |
| Temperature Measurement Resolution | 0.001°C | |
| Height | 89mm | |
| Best Resistance Measurement Accuracy | ±0.15% + 3 Digits | |
| Minimum Operating Temperature | 0°C | |
| Weight | 2.9kg | |
| Maximum Operating Temperature | +50°C | |
| Best DC Current Accuracy | ±0.12% + 4 Digits | |
| Dimensions | 89 x 213 x 370mm | |
| Width | 213mm | |
| Best AC Current Accuracy | ±0.35% + 0.06 | |
| Best Temperature Measurement Accuracy | ±0.5 °C | |
| Best AC Voltage Accuracy | ±0.6% + 0.08 | |
| Length | 370mm | |
| Best DC Voltage Accuracy | ±0.005% + 3.5 Digits | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Multimeter Type Bench | ||
Model Number p 2000/E | ||
Display Type Digital | ||
Calibrated RSCAL | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Temperature | ||
Absolute Maximum Resistance Measurement 100MΩ | ||
Absolute Maximum AC Current Measurement 3A ac | ||
Absolute Maximum DC Current Measurement 3A dc | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Temperature Measurement +1372°C | ||
Maximum Frequency 500kHz | ||
AC Current Measurement Resolution 1µA ac | ||
DC Current Measurement Resolution 10µA dc | ||
AC Voltage Measurement Resolution 0.1µV ac | ||
Resistance Measurement Resolution 100mΩ | ||
DC Voltage Measurement Resolution 0.1µV dc | ||
Temperature Measurement Resolution 0.001°C | ||
Height 89mm | ||
Best Resistance Measurement Accuracy ±0.15% + 3 Digits | ||
Minimum Operating Temperature 0°C | ||
Weight 2.9kg | ||
Maximum Operating Temperature +50°C | ||
Best DC Current Accuracy ±0.12% + 4 Digits | ||
Dimensions 89 x 213 x 370mm | ||
Width 213mm | ||
Best AC Current Accuracy ±0.35% + 0.06 | ||
Best Temperature Measurement Accuracy ±0.5 °C | ||
Best AC Voltage Accuracy ±0.6% + 0.08 | ||
Length 370mm | ||
Best DC Voltage Accuracy ±0.005% + 3.5 Digits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN


