Metrix MX 24B Handheld Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 750V ac Max - UKAS Calibrated
- RS Stock No.:
- 711-8956
- Mfr. Part No.:
- MX0024B-CZ
- Brand:
- Metrix
- RS Stock No.:
- 711-8956
- Mfr. Part No.:
- MX0024B-CZ
- Brand:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Multimeter Type | Handheld | |
| Model Number p | MX 24B | |
| Display Type | Digital | |
| Calibrated | UKAS | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | |
| Absolute Maximum DC Current Measurement | 20A dc | |
| Absolute Maximum Resistance Measurement | 50MΩ | |
| Absolute Maximum AC Current Measurement | 20A ac | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Capacitance Measurement | 50mF | |
| Maximum Frequency | 500kHz | |
| Safety Category Level | CAT III | |
| Height | 170mm | |
| Best AC Voltage Accuracy | ±1.5% + 2 Digits | |
| Best Capacitance Measurement Accuracy | ±1% + 4 Digits | |
| Best DC Voltage Accuracy | ±0.3% + 2 Digits | |
| Dimensions | 80 x 35 x 170mm | |
| Length | 80mm | |
| Width | 35mm | |
| Best AC Current Accuracy | ±1.5% + 2 Digits | |
| Best DC Current Accuracy | ±0.3% + 2 Digits | |
| Weight | 285g | |
| Safety Category Voltage | 600V | |
| Best Resistance Measurement Accuracy | ±0.3% + 3 Digits | |
| Battery Type | 9V | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Multimeter Type Handheld | ||
Model Number p MX 24B | ||
Display Type Digital | ||
Calibrated UKAS | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | ||
Absolute Maximum DC Current Measurement 20A dc | ||
Absolute Maximum Resistance Measurement 50MΩ | ||
Absolute Maximum AC Current Measurement 20A ac | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Capacitance Measurement 50mF | ||
Maximum Frequency 500kHz | ||
Safety Category Level CAT III | ||
Height 170mm | ||
Best AC Voltage Accuracy ±1.5% + 2 Digits | ||
Best Capacitance Measurement Accuracy ±1% + 4 Digits | ||
Best DC Voltage Accuracy ±0.3% + 2 Digits | ||
Dimensions 80 x 35 x 170mm | ||
Length 80mm | ||
Width 35mm | ||
Best AC Current Accuracy ±1.5% + 2 Digits | ||
Best DC Current Accuracy ±0.3% + 2 Digits | ||
Weight 285g | ||
Safety Category Voltage 600V | ||
Best Resistance Measurement Accuracy ±0.3% + 3 Digits | ||
Battery Type 9V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR


