RS PRO IDM17 Handheld LCD Digital Multimeter, 300A ac Max, 600V ac Max - RS Calibrated
- RS Stock No.:
- 699-1690
- Brand:
- RS PRO
- RS Stock No.:
- 699-1690
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Handheld | |
| Model Number p | IDM17 | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, DC Voltage, Resistance | |
| Calibrated | RSCAL | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum Resistance Measurement | 30MΩ | |
| Absolute Maximum AC Current Measurement | 300A ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Maximum Frequency | 500Hz | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| Resistance Measurement Resolution | 100mΩ | |
| AC Voltage Measurement Resolution | 1mV ac | |
| Safety Category Level | CAT II, CAT III | |
| Minimum Operating Temperature | 0°C | |
| Height | 24mm | |
| Best AC Current Accuracy | ±1.9% + 0.5 | |
| Width | 42mm | |
| Weight | 120g | |
| Dimensions | 145 x 42 x 24mm | |
| Best AC Voltage Accuracy | ±1.7% + 5 Digits | |
| Best DC Voltage Accuracy | ±0.7% + 2 Digits | |
| Maximum Operating Temperature | +50°C | |
| Safety Category Voltage | 300 V, 600 V | |
| Battery Type | AAA | |
| Length | 145mm | |
| Best Resistance Measurement Accuracy | ±1% + 2 Digits | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Handheld | ||
Model Number p IDM17 | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, DC Voltage, Resistance | ||
Calibrated RSCAL | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum Resistance Measurement 30MΩ | ||
Absolute Maximum AC Current Measurement 300A ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Maximum Frequency 500Hz | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
Resistance Measurement Resolution 100mΩ | ||
AC Voltage Measurement Resolution 1mV ac | ||
Safety Category Level CAT II, CAT III | ||
Minimum Operating Temperature 0°C | ||
Height 24mm | ||
Best AC Current Accuracy ±1.9% + 0.5 | ||
Width 42mm | ||
Weight 120g | ||
Dimensions 145 x 42 x 24mm | ||
Best AC Voltage Accuracy ±1.7% + 5 Digits | ||
Best DC Voltage Accuracy ±0.7% + 2 Digits | ||
Maximum Operating Temperature +50°C | ||
Safety Category Voltage 300 V, 600 V | ||
Battery Type AAA | ||
Length 145mm | ||
Best Resistance Measurement Accuracy ±1% + 2 Digits | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW


