Fluke 8845A Bench Digital Multimeter, 10A ac 1000V ac 10A dc 1000V dc
- RS Stock No.:
- 615-9984
- Mfr. Part No.:
- 8845A
- Brand:
- Fluke
- RS Stock No.:
- 615-9984
- Mfr. Part No.:
- 8845A
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Multimeter Type | Bench | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum Resistance Measurement | 100MΩ | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Temperature Measurement | +600°C | |
| Absolute Maximum Capacitance Measurement | 100mF | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | |
| True RMS | Yes | |
| Maximum Frequency | 300kHz | |
| Display Type | LCD - Dot Matrix | |
| Model Number p | 8845A | |
| AC Current Measurement Resolution | 0.0001µA | |
| DC Current Measurement Resolution | 0.0001µA | |
| AC Voltage Measurement Resolution | 0.0001mV ac | |
| Resistance Measurement Resolution | 10µΩ | |
| DC Voltage Measurement Resolution | 0.0001mV dc | |
| Temperature Measurement Resolution | 0.001°C | |
| Capacitance Measurement Resolution | 1pF | |
| Best DC Voltage Accuracy | ±0.0045% + 0.001 | |
| Weight | 3.6kg | |
| Maximum Operating Temperature | +55°C | |
| Best AC Voltage Accuracy | ±4% + 0.5 | |
| Best AC Current Accuracy | ±0.35% + 0.7 | |
| Minimum Operating Temperature | 0°C | |
| Height | 88mm | |
| Best Temperature Measurement Accuracy | ±0.22 % | |
| Dimensions | 297 x 217 x 88mm | |
| Best Resistance Measurement Accuracy | ±0.8% + 0.01 | |
| Safety Category Voltage | 600 V, 1000 V | |
| Length | 297mm | |
| Safety Category Level | CAT I, CAT II | |
| Best Capacitance Measurement Accuracy | ±4.2 % | |
| Best DC Current Accuracy | ±0.15% + 0.008 | |
| Width | 217mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Multimeter Type Bench | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum Resistance Measurement 100MΩ | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Temperature Measurement +600°C | ||
Absolute Maximum Capacitance Measurement 100mF | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | ||
True RMS Yes | ||
Maximum Frequency 300kHz | ||
Display Type LCD - Dot Matrix | ||
Model Number p 8845A | ||
AC Current Measurement Resolution 0.0001µA | ||
DC Current Measurement Resolution 0.0001µA | ||
AC Voltage Measurement Resolution 0.0001mV ac | ||
Resistance Measurement Resolution 10µΩ | ||
DC Voltage Measurement Resolution 0.0001mV dc | ||
Temperature Measurement Resolution 0.001°C | ||
Capacitance Measurement Resolution 1pF | ||
Best DC Voltage Accuracy ±0.0045% + 0.001 | ||
Weight 3.6kg | ||
Maximum Operating Temperature +55°C | ||
Best AC Voltage Accuracy ±4% + 0.5 | ||
Best AC Current Accuracy ±0.35% + 0.7 | ||
Minimum Operating Temperature 0°C | ||
Height 88mm | ||
Best Temperature Measurement Accuracy ±0.22 % | ||
Dimensions 297 x 217 x 88mm | ||
Best Resistance Measurement Accuracy ±0.8% + 0.01 | ||
Safety Category Voltage 600 V, 1000 V | ||
Length 297mm | ||
Safety Category Level CAT I, CAT II | ||
Best Capacitance Measurement Accuracy ±4.2 % | ||
Best DC Current Accuracy ±0.15% + 0.008 | ||
Width 217mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US



