Gossen Metrawatt, 1000 V Max Digital LCD Multimeter, Yes, 10 A Max, 10 A Max
- RS Stock No.:
- 263-6751
- Mfr. Part No.:
- M242E
- Brand:
- Gossen Metrawatt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 263-6751
- Mfr. Part No.:
- M242E
- Brand:
- Gossen Metrawatt
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- DE
The Gossen Metrawatt multimeter is suitable for universal use in electrical engineering, electrical installation, laboratory applications, telecommunication, training etc. The instrument can be used in the field and is equipped with internal, mains-independent supply power.
Three connector jacks with automatic blocking sockets
RMS value with distorted wave shape
Related links
- Gossen Metrawatt METRISO 1000A Insulation Tester 1000 V Max, 400 MΩ CAT II
- Gossen Metrawatt Digital LCD Multimeter True RMS 10 A dc, 1 kV ac
- PeakTech PeakTech 2035 Digital LCD Multimeter True RMS 20 A, 1000 V ac
- Gossen Metrawatt Insulation Tester 1000 V Max CAT II CAT III
- Gossen Metrawatt M550S Insulation Tester 1000 V Max, 999 GΩ Flat Countersunk
- Gossen Metrawatt M507C Insulation Measuring Instrument 1000 V Max Flange Head
- Gossen Metrawatt DUSPOL digital 1000 1200V ac Continuity Check CAT III
- Gossen Metrawatt DUSPOL digital 1000 1200V ac Continuity Check CAT III,


