Fluke 16 Handheld Digital Multimeter, 200μA ac Max, 200μA dc Max, 600V ac Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
257-8072
Mfr. Part No.:
1641047
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Multimeter Type

Handheld

Model Number p

16

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature

Absolute Maximum DC Current Measurement

200µA dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Current Measurement

200µA ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum Temperature Measurement

+400°C

Absolute Maximum Capacitance Measurement

10µF

Maximum Frequency

400Hz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

1mV dc

AC Voltage Measurement Resolution

1mV ac

Capacitance Measurement Resolution

1nF

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT III

Best AC Voltage Accuracy

±1.9% + 2 Digits

Best DC Voltage Accuracy

±0.9% + 1 Digit

Weight

286g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Length

142.3mm

Best Temperature Measurement Accuracy

±1% + 0.8 °C

Best Capacitance Measurement Accuracy

±1.9% + 2 Digits

Best Resistance Measurement Accuracy

±0.9% + 1 Digit

Safety Category Voltage

600V

Best DC Current Accuracy

±1% + 2 Digits

Height

34.6mm

Dimensions

142.3 x 70.5 x 34.6mm

Best AC Current Accuracy

±2% + 3 Digits

Width

70.5mm

RoHS Status: Not Applicable