Wavetek Meterman AM8 Analogue Multimeter 250mA dc 500V ac/dc
- RS Stock No.:
- 253-9291
- Mfr. Part No.:
- AM8
- Brand:
- Wavetek Meterman
Stock information currently inaccessible
- RS Stock No.:
- 253-9291
- Mfr. Part No.:
- AM8
- Brand:
- Wavetek Meterman
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wavetek Meterman | |
| Model Number p | AM8 | |
| Safety Category Level | CAT III | |
| Dimensions | 42 x 130 x 66mm | |
| Best DC Voltage Accuracy | ±2 % | |
| Best AC Voltage Accuracy | ±2 % | |
| Minimum Operating Temperature | 0°C | |
| Height | 66mm | |
| Width | 130mm | |
| Maximum Operating Temperature | +50°C | |
| Weight | 176g | |
| Length | 42mm | |
| Best DC Current Accuracy | ±5 % | |
| Safety Category Voltage | 300V | |
| Battery Type | AA | |
| Best Resistance Measurement Accuracy | ±5 % | |
| Battery Life | 200 h | |
| Select all | ||
|---|---|---|
Brand Wavetek Meterman | ||
Model Number p AM8 | ||
Safety Category Level CAT III | ||
Dimensions 42 x 130 x 66mm | ||
Best DC Voltage Accuracy ±2 % | ||
Best AC Voltage Accuracy ±2 % | ||
Minimum Operating Temperature 0°C | ||
Height 66mm | ||
Width 130mm | ||
Maximum Operating Temperature +50°C | ||
Weight 176g | ||
Length 42mm | ||
Best DC Current Accuracy ±5 % | ||
Safety Category Voltage 300V | ||
Battery Type AA | ||
Best Resistance Measurement Accuracy ±5 % | ||
Battery Life 200 h | ||
RoHS Status: Not Applicable


