Aim-TTi 1705 Bench LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated
- RS Stock No.:
- 239-9908
- Mfr. Part No.:
- 58122-0640
- Brand:
- Aim-TTi
- RS Stock No.:
- 239-9908
- Mfr. Part No.:
- 58122-0640
- Brand:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Multimeter Type | Bench | |
| Model Number p | 1705 | |
| Display Type | LCD | |
| Calibrated | RSCAL | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum Resistance Measurement | 20MΩ | |
| True RMS | Yes | |
| Absolute Maximum Capacitance Measurement | 100µF | |
| Maximum Frequency | 50kHz | |
| DC Current Measurement Resolution | 0.1µA dc | |
| AC Current Measurement Resolution | 0.1µA ac | |
| Resistance Measurement Resolution | 10mΩ | |
| DC Voltage Measurement Resolution | 10µV dc | |
| AC Voltage Measurement Resolution | 10µV ac | |
| Safety Category Level | CAT I, CAT II | |
| Capacitance Measurement Resolution | 10pF | |
| Best Capacitance Measurement Accuracy | ±5% + 5 Digits | |
| Height | 88mm | |
| Minimum Operating Temperature | +40°C | |
| Best AC Voltage Accuracy | ±1% + 80 Digits | |
| Best Resistance Measurement Accuracy | ±0.5% + 2 Digits | |
| Best AC Current Accuracy | ±3% + 20 Digits | |
| Width | 260mm | |
| Battery Type | C | |
| Weight | 2kg | |
| Best DC Current Accuracy | ±3% + 10 Digits | |
| Dimensions | 235 x 260 x 88mm | |
| Safety Category Voltage | 600 V, 1000 V | |
| Maximum Operating Temperature | +50°C | |
| Length | 235mm | |
| Best DC Voltage Accuracy | ±0.06% + 3 Digits | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Multimeter Type Bench | ||
Model Number p 1705 | ||
Display Type LCD | ||
Calibrated RSCAL | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum Resistance Measurement 20MΩ | ||
True RMS Yes | ||
Absolute Maximum Capacitance Measurement 100µF | ||
Maximum Frequency 50kHz | ||
DC Current Measurement Resolution 0.1µA dc | ||
AC Current Measurement Resolution 0.1µA ac | ||
Resistance Measurement Resolution 10mΩ | ||
DC Voltage Measurement Resolution 10µV dc | ||
AC Voltage Measurement Resolution 10µV ac | ||
Safety Category Level CAT I, CAT II | ||
Capacitance Measurement Resolution 10pF | ||
Best Capacitance Measurement Accuracy ±5% + 5 Digits | ||
Height 88mm | ||
Minimum Operating Temperature +40°C | ||
Best AC Voltage Accuracy ±1% + 80 Digits | ||
Best Resistance Measurement Accuracy ±0.5% + 2 Digits | ||
Best AC Current Accuracy ±3% + 20 Digits | ||
Width 260mm | ||
Battery Type C | ||
Weight 2kg | ||
Best DC Current Accuracy ±3% + 10 Digits | ||
Dimensions 235 x 260 x 88mm | ||
Safety Category Voltage 600 V, 1000 V | ||
Maximum Operating Temperature +50°C | ||
Length 235mm | ||
Best DC Voltage Accuracy ±0.06% + 3 Digits | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB


