Sefram 7203 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max
- RS Stock No.:
- 219-3068
- Mfr. Part No.:
- SEFRAM7203
- Brand:
- Sefram
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£162.43
(exc. VAT)
£194.92
(inc. VAT)
Calibration Options:
Each
£179.03
(exc. VAT)
£214.84
(inc. VAT)
Each
£203.03
(exc. VAT)
£243.64
(inc. VAT)
- RS Stock No.:
- 219-3068
- Mfr. Part No.:
- SEFRAM7203
- Brand:
- Sefram
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Model Number p | 7203 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| True RMS | Yes | |
| Safety Category Level | CAT III | |
| Battery Type | 2 x 1,5V - AAA batteries | |
| Safety Category Voltage | 600V | |
| Weight | 320g | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Model Number p 7203 | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
True RMS Yes | ||
Safety Category Level CAT III | ||
Battery Type 2 x 1,5V - AAA batteries | ||
Safety Category Voltage 600V | ||
Weight 320g | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- TW
Resistance measurement up to 40Mohms
Continuity test with buzzer
Non contact voltage detector



