BK Precision 2408 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
- RS Stock No.:
- 219-3059
- Mfr. Part No.:
- BK2408
- Brand:
- BK Precision
Unavailable
RS will no longer stock this product.
Calibration Options:
Each
£104.76
(exc. VAT)
£125.71
(inc. VAT)
Each
£128.76
(exc. VAT)
£154.51
(inc. VAT)
- RS Stock No.:
- 219-3059
- Mfr. Part No.:
- BK2408
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Model Number p | 2408 | |
| Functions Measured | AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| True RMS | No | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Model Number p 2408 | ||
Functions Measured AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
True RMS No | ||
- COO (Country of Origin):
- TW
The BK Precision mini-pro multimeter are a professional quality multimeter at low cost. The unique design fits easily in the palm of your hand and CE approval ensures safe operation
DC/AC voltage to 600V
DC current to 10A
Resistance to 20MΩ
CE approved
DC current to 10A
Resistance to 20MΩ
CE approved




