Sefram 7310 Handheld Digital Multimeter, 3mA dc Max, 600V ac Max
- RS Stock No.:
- 217-5205
- Mfr. Part No.:
- SEFRAM7310
- Brand:
- Sefram
Stock information currently inaccessible
- RS Stock No.:
- 217-5205
- Mfr. Part No.:
- SEFRAM7310
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Model Number p | 7310 | |
| Functions Measured | AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance | |
| Absolute Maximum DC Current Measurement | 3mA dc | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum Temperature Measurement | +50°C | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Model Number p 7310 | ||
Functions Measured AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance | ||
Absolute Maximum DC Current Measurement 3mA dc | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum Temperature Measurement +50°C | ||
- COO (Country of Origin):
- TW
The Sefram 7310 is a 3200 counts Digital Multimeter. It measures voltages up to 600V AC and 600V DC and measures DC currents: 300μA and 3000μA. It has accuracy 0,5% V DC, voltage measurement up to 600V AC/DC, resistance measurement up to 20 Moms, hold function, bar graph, diode and continuity test with buzzer, supplied with protected holster.
Reliable
Compact
Measure resistance up to 30Mohms
Continuity test with buzzer
Auto ranging
Diode test
LCD display with 65 segments bar graph
Function: Hold
Reliable and easy-to-use
Compact
Measure resistance up to 30Mohms
Continuity test with buzzer
Auto ranging
Diode test
LCD display with 65 segments bar graph
Function: Hold
Reliable and easy-to-use

