Teledyne LeCroy T3DMM Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
- RS Stock No.:
- 195-4317
- Mfr. Part No.:
- T3DMM6-5-SC
- Brand:
- Teledyne LeCroy
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,040.00
(exc. VAT)
£1,248.00
(inc. VAT)
- RS Stock No.:
- 195-4317
- Mfr. Part No.:
- T3DMM6-5-SC
- Brand:
- Teledyne LeCroy
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Multimeter Type | Bench | |
| Display Type | Digital | |
| Model Number p | T3DMM | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity Test, DC Current, DC Voltage, Diode Test, Frequency, Period Measurement, Resistance, Temperature, True RMS | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| True RMS | Yes | |
| Maximum Frequency | 1MHz | |
| DC Current Measurement Resolution | 6.5 Digits | |
| AC Current Measurement Resolution | 6.5 Digits | |
| AC Voltage Measurement Resolution | 6.5 Digits | |
| Resistance Measurement Resolution | 6.5 Digits | |
| DC Voltage Measurement Resolution | 0.0015mV dc | |
| Temperature Measurement Resolution | 0.02°C | |
| Safety Category Level | CAT I, CAT II | |
| Capacitance Measurement Resolution | 6.5 Digits | |
| Weight | 3.4kg | |
| Best DC Current Accuracy | ±0.15 % of Reading + 0.005 % of Range | |
| Maximum Operating Temperature | +40°C | |
| Best AC Voltage Accuracy | ±0.2 % of Reading + 0.02 % of Range | |
| Best DC Voltage Accuracy | ±0.005 % of Reading + 0.0008 % of Range | |
| Safety Category Voltage | 600 V, 1000V | |
| Dimensions | 345.45 x 260.29 x 107.21mm | |
| Minimum Operating Temperature | 0°C | |
| Best AC Current Accuracy | ±0.15 % of Reading + 0.1 % of Range | |
| Width | 260.29mm | |
| Length | 345.45mm | |
| Height | 107.21mm | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Multimeter Type Bench | ||
Display Type Digital | ||
Model Number p T3DMM | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity Test, DC Current, DC Voltage, Diode Test, Frequency, Period Measurement, Resistance, Temperature, True RMS | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
True RMS Yes | ||
Maximum Frequency 1MHz | ||
DC Current Measurement Resolution 6.5 Digits | ||
AC Current Measurement Resolution 6.5 Digits | ||
AC Voltage Measurement Resolution 6.5 Digits | ||
Resistance Measurement Resolution 6.5 Digits | ||
DC Voltage Measurement Resolution 0.0015mV dc | ||
Temperature Measurement Resolution 0.02°C | ||
Safety Category Level CAT I, CAT II | ||
Capacitance Measurement Resolution 6.5 Digits | ||
Weight 3.4kg | ||
Best DC Current Accuracy ±0.15 % of Reading + 0.005 % of Range | ||
Maximum Operating Temperature +40°C | ||
Best AC Voltage Accuracy ±0.2 % of Reading + 0.02 % of Range | ||
Best DC Voltage Accuracy ±0.005 % of Reading + 0.0008 % of Range | ||
Safety Category Voltage 600 V, 1000V | ||
Dimensions 345.45 x 260.29 x 107.21mm | ||
Minimum Operating Temperature 0°C | ||
Best AC Current Accuracy ±0.15 % of Reading + 0.1 % of Range | ||
Width 260.29mm | ||
Length 345.45mm | ||
Height 107.21mm | ||
- COO (Country of Origin):
- CN


