Fluke 8808A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated
- RS Stock No.:
- 192-5993
- Mfr. Part No.:
- FLUKE 8808A
- Brand:
- Fluke
- RS Stock No.:
- 192-5993
- Mfr. Part No.:
- FLUKE 8808A
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Multimeter Type | Bench | |
| Display Type | Digital | |
| Model Number p | 8808A | |
| Calibrated | RSCAL | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum Resistance Measurement | 100MΩ | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Maximum Frequency | 100kHz | |
| AC Current Measurement Resolution | 0.1µA ac | |
| DC Current Measurement Resolution | 0.001µA dc | |
| AC Voltage Measurement Resolution | 1µV ac | |
| Resistance Measurement Resolution | 1mΩ | |
| DC Voltage Measurement Resolution | 1µV dc | |
| Best DC Voltage Accuracy | ±0.015% + 0.003 | |
| Dimensions | 297 x 217 x 88mm | |
| Best AC Voltage Accuracy | ±0.9% + 0.05 Digits | |
| Minimum Operating Temperature | 0°C | |
| Height | 88mm | |
| Best AC Current Accuracy | ±0.5% + 0.12 | |
| Best Resistance Measurement Accuracy | ±1.75% + 0.004 | |
| Best DC Current Accuracy | ±0.2% + 0.01 | |
| Weight | 2.1kg | |
| Maximum Operating Temperature | +50°C | |
| Length | 297mm | |
| Width | 217mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Multimeter Type Bench | ||
Display Type Digital | ||
Model Number p 8808A | ||
Calibrated RSCAL | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum Resistance Measurement 100MΩ | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Maximum Frequency 100kHz | ||
AC Current Measurement Resolution 0.1µA ac | ||
DC Current Measurement Resolution 0.001µA dc | ||
AC Voltage Measurement Resolution 1µV ac | ||
Resistance Measurement Resolution 1mΩ | ||
DC Voltage Measurement Resolution 1µV dc | ||
Best DC Voltage Accuracy ±0.015% + 0.003 | ||
Dimensions 297 x 217 x 88mm | ||
Best AC Voltage Accuracy ±0.9% + 0.05 Digits | ||
Minimum Operating Temperature 0°C | ||
Height 88mm | ||
Best AC Current Accuracy ±0.5% + 0.12 | ||
Best Resistance Measurement Accuracy ±1.75% + 0.004 | ||
Best DC Current Accuracy ±0.2% + 0.01 | ||
Weight 2.1kg | ||
Maximum Operating Temperature +50°C | ||
Length 297mm | ||
Width 217mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
FLUKE Multimeter, 200mV to 1000V DC Measuring Range, UKAS Calibrated - FLUKE 8808A
Features & Benefits
• Vacuum fluorescent display allows for easy reading of all measurements
• Operating humidity levels up to 90% RH when used at temperatures between +10°C and +30°C
• Input protection of 1000V for additional electrical safety
Applications
• Power supplies
• Manufacturing facilities



