Gossen Metrawatt Handheld Digital Multimeter True RMS - UKAS Calibrated
- RS Stock No.:
- 192-5987
- Mfr. Part No.:
- M241A
- Brand:
- Gossen Metrawatt
Discontinued
- RS Stock No.:
- 192-5987
- Mfr. Part No.:
- M241A
- Brand:
- Gossen Metrawatt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| True RMS | Yes | |
| Maximum Frequency | 1kHz | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 200h | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Width | 87mm | |
| Length | 200mm | |
| Height | 45mm | |
| Weight | 350g | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1000V | |
| Battery Type | AA | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
True RMS Yes | ||
Maximum Frequency 1kHz | ||
Minimum Operating Temperature 0°C | ||
Battery Life 200h | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Width 87mm | ||
Length 200mm | ||
Height 45mm | ||
Weight 350g | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1000V | ||
Battery Type AA | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
METRA HIT 30M Multimeter
Precision multimeter with data recorder and thermometer for extreme conditions
Automatic range selection
Real-time testing (AC)
Digital filter for interference compensation
Measures resistance and temperature with Kelvin adapter
MIN / MAX memory
128 kB built-in measurement data memory
Continuity testing
IR data interface
Protection classes: CAT III 300 V, CAT II 600 V


