BK Precision 5492B Bench Digital Multimeter, True RMS, 12A ac Max, 12A dc Max, 750V ac Max - UKAS Calibrated
- RS Stock No.:
- 192-5975
- Mfr. Part No.:
- BK5492B
- Brand:
- BK Precision
- RS Stock No.:
- 192-5975
- Mfr. Part No.:
- BK5492B
- Brand:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Multimeter Type | Bench | |
| Model Number p | 5492B | |
| Display Type | Digital | |
| Calibrated | UKAS | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum Resistance Measurement | 120MΩ | |
| Absolute Maximum AC Current Measurement | 12A ac | |
| Absolute Maximum DC Current Measurement | 12A dc | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Maximum Frequency | 1MHz | |
| DC Current Measurement Resolution | 100µA dc | |
| AC Current Measurement Resolution | 100µA ac | |
| AC Voltage Measurement Resolution | 10mV ac | |
| DC Voltage Measurement Resolution | 10mV dc | |
| Resistance Measurement Resolution | 1kΩ | |
| Safety Category Level | CAT I, CAT II | |
| Best DC Current Accuracy | ±0.25 % | |
| Weight | 2.5kg | |
| Length | 225mm | |
| Best AC Current Accuracy | ±2 % | |
| Minimum Operating Temperature | +18°C | |
| Height | 100mm | |
| Width | 335mm | |
| Safety Category Voltage | 300 V, 1000V | |
| Dimensions | 225 x 335 x 100mm | |
| Best Resistance Measurement Accuracy | ±0.5 % | |
| Best DC Voltage Accuracy | ±0.02 % | |
| Maximum Operating Temperature | +28°C | |
| Best AC Voltage Accuracy | ±1 % | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Multimeter Type Bench | ||
Model Number p 5492B | ||
Display Type Digital | ||
Calibrated UKAS | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum Resistance Measurement 120MΩ | ||
Absolute Maximum AC Current Measurement 12A ac | ||
Absolute Maximum DC Current Measurement 12A dc | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Maximum Frequency 1MHz | ||
DC Current Measurement Resolution 100µA dc | ||
AC Current Measurement Resolution 100µA ac | ||
AC Voltage Measurement Resolution 10mV ac | ||
DC Voltage Measurement Resolution 10mV dc | ||
Resistance Measurement Resolution 1kΩ | ||
Safety Category Level CAT I, CAT II | ||
Best DC Current Accuracy ±0.25 % | ||
Weight 2.5kg | ||
Length 225mm | ||
Best AC Current Accuracy ±2 % | ||
Minimum Operating Temperature +18°C | ||
Height 100mm | ||
Width 335mm | ||
Safety Category Voltage 300 V, 1000V | ||
Dimensions 225 x 335 x 100mm | ||
Best Resistance Measurement Accuracy ±0.5 % | ||
Best DC Voltage Accuracy ±0.02 % | ||
Maximum Operating Temperature +28°C | ||
Best AC Voltage Accuracy ±1 % | ||
Non Compliant
- COO (Country of Origin):
- CH


