Tektronix DMM4040 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
- RS Stock No.:
- 192-5920
- Mfr. Part No.:
- DMM4040-E1
- Brand:
- Tektronix
- RS Stock No.:
- 192-5920
- Mfr. Part No.:
- DMM4040-E1
- Brand:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Multimeter Type | Bench | |
| Display Type | Digital | |
| Model Number p | DMM4040 | |
| Calibrated | RSCAL | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum Resistance Measurement | 1GΩ | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Maximum Frequency | 20kHz | |
| AC Current Measurement Resolution | 10nA ac | |
| DC Current Measurement Resolution | 10nA dc | |
| DC Voltage Measurement Resolution | 10µV dc | |
| Resistance Measurement Resolution | 1mΩ | |
| AC Voltage Measurement Resolution | 10µV ac | |
| Safety Category Level | CAT I, CAT II | |
| Weight | 3.6kg | |
| Best Resistance Measurement Accuracy | ±0.01% + 0.001 | |
| Length | 297mm | |
| Width | 217mm | |
| Height | 88mm | |
| Minimum Operating Temperature | 0°C | |
| Best AC Current Accuracy | ±0.3% + 0.1 | |
| Best DC Current Accuracy | ±0.05% + 0.005 | |
| Maximum Operating Temperature | +55°C | |
| Best AC Voltage Accuracy | ±0.06% + 0.03 | |
| Best DC Voltage Accuracy | ±0.024% + 0.0005 | |
| Dimensions | 297 x 217 x 88mm | |
| Safety Category Voltage | 600 V, 1000V | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Multimeter Type Bench | ||
Display Type Digital | ||
Model Number p DMM4040 | ||
Calibrated RSCAL | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum Resistance Measurement 1GΩ | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Maximum Frequency 20kHz | ||
AC Current Measurement Resolution 10nA ac | ||
DC Current Measurement Resolution 10nA dc | ||
DC Voltage Measurement Resolution 10µV dc | ||
Resistance Measurement Resolution 1mΩ | ||
AC Voltage Measurement Resolution 10µV ac | ||
Safety Category Level CAT I, CAT II | ||
Weight 3.6kg | ||
Best Resistance Measurement Accuracy ±0.01% + 0.001 | ||
Length 297mm | ||
Width 217mm | ||
Height 88mm | ||
Minimum Operating Temperature 0°C | ||
Best AC Current Accuracy ±0.3% + 0.1 | ||
Best DC Current Accuracy ±0.05% + 0.005 | ||
Maximum Operating Temperature +55°C | ||
Best AC Voltage Accuracy ±0.06% + 0.03 | ||
Best DC Voltage Accuracy ±0.024% + 0.0005 | ||
Dimensions 297 x 217 x 88mm | ||
Safety Category Voltage 600 V, 1000V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US

