BK Precision BK393 Handheld Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 750V ac Max - UKAS Calibrated

RS Stock No.:
192-5064
Mfr. Part No.:
BK393
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Multimeter Type

Handheld

Display Type

Digital

Model Number p

BK393

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum Temperature Measurement

+1300 °C, +2372°F

True RMS

Yes

Absolute Maximum Capacitance Measurement

6mF

Maximum Frequency

1kHz

AC Current Measurement Resolution

10nA ac

DC Current Measurement Resolution

10nA dc

DC Voltage Measurement Resolution

0.01mV dc

AC Voltage Measurement Resolution

0.01mV ac

Resistance Measurement Resolution

10mΩ

Capacitance Measurement Resolution

1pF

Temperature Measurement Resolution

0.1 °F, 0.1°C

Safety Category Level

CAT III, CAT IV

Dimensions

90 x 40 x 198mm

Safety Category Voltage

600 V, 1000V

Weight

400g

Best DC Current Accuracy

±2% + 10 Digits

Minimum Operating Temperature

0°C

Battery Type

9V

Height

198mm

Maximum Operating Temperature

+50°C

Best DC Voltage Accuracy

±0.08% + 5 Digits

Best Temperature Measurement Accuracy

±2 % + 3°C, ±2 % + 6°F

Best Resistance Measurement Accuracy

±3% + 20 Digits

Best Capacitance Measurement Accuracy

±5% +10 Digits

Length

90mm

Best AC Current Accuracy

±2.5% + 20 Digits

Width

40mm

Best AC Voltage Accuracy

±1.5% + 20 Digits

COO (Country of Origin):
TW
High performance and value priced, this Test Bench® Series model 393 offers more features for the dollar than other multimeters. In addition to measuring voltage and current, the meter also measures capacitance, frequency and temperature, and includes component test, diode test and logic indicator capabilities. A double injection molded case provides improved grip and protection.

60002 count LCD display
0.08% basic accuracy
True RMS AC+DC
Temperature, frequency and capacitance measurement
Auto power off
All current ranges are fused protected
USB interface for remote communication

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy