Beha-Amprobe AM-555-EUR Handheld Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max
- RS Stock No.:
- 186-5503
- Mfr. Part No.:
- AM-555-EUR
- Brand:
- Beha-Amprobe
- RS Stock No.:
- 186-5503
- Mfr. Part No.:
- AM-555-EUR
- Brand:
- Beha-Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Multimeter Type | Handheld | |
| Model Number p | AM-555-EUR | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| Absolute Maximum Resistance Measurement | 60Ω | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Current Measurement | 20A dc | |
| Absolute Maximum AC Current Measurement | 20A ac | |
| True RMS | Yes | |
| Absolute Maximum Capacitance Measurement | 60mF | |
| Absolute Maximum Temperature Measurement | +1000°C | |
| Maximum Frequency | 1kHz | |
| Safety Category Level | CAT III, CAT IV | |
| Dimensions | 45 x 90 x 182mm | |
| Best DC Current Accuracy | ±1 % rgd. + 2 Digits | |
| Best AC Current Accuracy | ±1.2 % rgd. + 2 Digits | |
| Height | 182mm | |
| Safety Category Voltage | 600 V, 1000V | |
| Best Temperature Measurement Accuracy | ±1 % rgd. + 8 Digits | |
| Width | 90mm | |
| Length | 45mm | |
| Battery Type | 9 V Battery | |
| Best Resistance Measurement Accuracy | ±1.2 % rgd. + 2 Digits | |
| Best DC Voltage Accuracy | ±0.5 % rgd. + 2 Digits | |
| Weight | 354g | |
| Best AC Voltage Accuracy | ±1 % rgd. + 3 Digits | |
| Best Capacitance Measurement Accuracy | ±3 % rgd. + 5 Digits | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Multimeter Type Handheld | ||
Model Number p AM-555-EUR | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
Absolute Maximum Resistance Measurement 60Ω | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Current Measurement 20A dc | ||
Absolute Maximum AC Current Measurement 20A ac | ||
True RMS Yes | ||
Absolute Maximum Capacitance Measurement 60mF | ||
Absolute Maximum Temperature Measurement +1000°C | ||
Maximum Frequency 1kHz | ||
Safety Category Level CAT III, CAT IV | ||
Dimensions 45 x 90 x 182mm | ||
Best DC Current Accuracy ±1 % rgd. + 2 Digits | ||
Best AC Current Accuracy ±1.2 % rgd. + 2 Digits | ||
Height 182mm | ||
Safety Category Voltage 600 V, 1000V | ||
Best Temperature Measurement Accuracy ±1 % rgd. + 8 Digits | ||
Width 90mm | ||
Length 45mm | ||
Battery Type 9 V Battery | ||
Best Resistance Measurement Accuracy ±1.2 % rgd. + 2 Digits | ||
Best DC Voltage Accuracy ±0.5 % rgd. + 2 Digits | ||
Weight 354g | ||
Best AC Voltage Accuracy ±1 % rgd. + 3 Digits | ||
Best Capacitance Measurement Accuracy ±3 % rgd. + 5 Digits | ||
- COO (Country of Origin):
- CN
Capacitance and frequency measurement
Diode and acoustic continuity test
Temperature measurement
Automatic and manual range selection
Integrated measurement memory (data hold)
Illuminated display
Relative measurement
Auto power-off
Additional bar graph display (61 segments)
MIN/MAX hold
Carry case included
Low pass filter
Peak value measurement
True RMS measurement (TRMS)
Non-contact voltage detection
Built-in LED flashlight
Two temperature inputs
Duty cycle function
Measurement category CAT IV / 600V, CAT III / 1000V




