Metrix MX 59HD Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated
- RS Stock No.:
- 539-909
- Mfr. Part No.:
- MX0059HD
- Brand:
- Metrix
Subtotal (1 unit)*
£432.00
(exc. VAT)
£518.40
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £432.00 |
*price indicative
- RS Stock No.:
- 539-909
- Mfr. Part No.:
- MX0059HD
- Brand:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Multimeter Type | Handheld | |
| Model Number p | MX 59HD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| Calibrated | RSCAL | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 50MΩ | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum Capacitance Measurement | 50mF | |
| Absolute Maximum Temperature Measurement | +800°C | |
| Maximum Frequency | 30kHz | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Battery Type | 9V | |
| Best DC Current Accuracy | ±0.05% + 2 Digits | |
| Weight | 500g | |
| Height | 65mm | |
| Minimum Operating Temperature | 0°C | |
| Best Capacitance Measurement Accuracy | ±1% + 2 Digits | |
| Best AC Voltage Accuracy | ±0.3% + 30 Digits | |
| Dimensions | 230 x 155 x 65mm | |
| Width | 155mm | |
| Length | 230mm | |
| Best DC Voltage Accuracy | ±0.1% + 2 Digits | |
| Best Resistance Measurement Accuracy | ±0.07% + 2 Digits | |
| Best AC Current Accuracy | ±0.6% + 30 Digits | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Multimeter Type Handheld | ||
Model Number p MX 59HD | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
Calibrated RSCAL | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 50MΩ | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum Capacitance Measurement 50mF | ||
Absolute Maximum Temperature Measurement +800°C | ||
Maximum Frequency 30kHz | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
Battery Type 9V | ||
Best DC Current Accuracy ±0.05% + 2 Digits | ||
Weight 500g | ||
Height 65mm | ||
Minimum Operating Temperature 0°C | ||
Best Capacitance Measurement Accuracy ±1% + 2 Digits | ||
Best AC Voltage Accuracy ±0.3% + 30 Digits | ||
Dimensions 230 x 155 x 65mm | ||
Width 155mm | ||
Length 230mm | ||
Best DC Voltage Accuracy ±0.1% + 2 Digits | ||
Best Resistance Measurement Accuracy ±0.07% + 2 Digits | ||
Best AC Current Accuracy ±0.6% + 30 Digits | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR


