Fluke FLUKE 8808A/TL Bench VFD Multimeter, 10A ac Max, 10A dc Max, 750V ac Max
- RS Stock No.:
- 482-516
- Mfr. Part No.:
- FLUKE 8808A/TL 220V
- Brand:
- Fluke
Image representative of range
Subtotal (1 unit)*
£757.00
(exc. VAT)
£908.40
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £757.00 |
*price indicative
- RS Stock No.:
- 482-516
- Mfr. Part No.:
- FLUKE 8808A/TL 220V
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Multimeter Type | Bench | |
| Display Type | VFD | |
| Model Number p | FLUKE 8808A/TL | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| True RMS | No | |
| Maximum Frequency | 440Hz | |
| AC Current Measurement Resolution | 0.1µA | |
| DC Current Measurement Resolution | 0.001µA | |
| AC Voltage Measurement Resolution | 1µV | |
| DC Voltage Measurement Resolution | 1µV | |
| Safety Category Level | CAT I, CAT II | |
| Height | 88mm | |
| Weight | 2.1kg | |
| Best DC Current Accuracy | ±(0.02 % + 0.005 %) | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Best AC Voltage Accuracy | ±(0.2 % + 0.05%) | |
| Length | 297mm | |
| Width | 217mm | |
| Best AC Current Accuracy | ±(0.3 % + 0.06 %) | |
| Best Resistance Measurement Accuracy | ±(0.02 % + 0.003 %) | |
| Dimensions | 88 x 217 x 297mm | |
| Best DC Voltage Accuracy | ±(0.015 % + 0.003 %) | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Multimeter Type Bench | ||
Display Type VFD | ||
Model Number p FLUKE 8808A/TL | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
True RMS No | ||
Maximum Frequency 440Hz | ||
AC Current Measurement Resolution 0.1µA | ||
DC Current Measurement Resolution 0.001µA | ||
AC Voltage Measurement Resolution 1µV | ||
DC Voltage Measurement Resolution 1µV | ||
Safety Category Level CAT I, CAT II | ||
Height 88mm | ||
Weight 2.1kg | ||
Best DC Current Accuracy ±(0.02 % + 0.005 %) | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Best AC Voltage Accuracy ±(0.2 % + 0.05%) | ||
Length 297mm | ||
Width 217mm | ||
Best AC Current Accuracy ±(0.3 % + 0.06 %) | ||
Best Resistance Measurement Accuracy ±(0.02 % + 0.003 %) | ||
Dimensions 88 x 217 x 297mm | ||
Best DC Voltage Accuracy ±(0.015 % + 0.003 %) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
FLUKE Multimeter, 200mV to 1000V DC Voltage Range, 200mV to 750V AC Voltage Range - FLUKE 8808A/TL 220V
• Supports 4-wire measurements with only two leads for ease of use
• Wide operating temperature range between 0°C and +50°C for use in demanding conditions
Applications
• Medical equipment
• Laboratories



