Fluke 179 II + 323 IMSK Multimeter Kit Multimeter Kit, RSCAL

Subtotal (1 unit)*

£669.50

(exc. VAT)

£803.40

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 9 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£669.50

*price indicative

RS Stock No.:
194-7423
Mfr. Part No.:
FLUKE-179-2/IMSK
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multimeter Kit

Model Number

179 II + 323 IMSK

Application

Industrial

Kit Contents

80BK-A DMM Temperature Probe, AC175 Threaded Alligator Clip Set, Fluke 179 True-RMS Digital Multimeter, Fluke 323 True-RMS Clamp Meter, TL75 Hard Point Test Lead Set

Kit Type

Multimeter Kit

Standards/Approvals

No

Calibrated

RSCAL

COO (Country of Origin):
US

Fluke Multimeter Kit, 10A Current, Industrial Application - FLUKE-179-2/IMSK


This multimeter kit combines a true-RMS digital multimeter and a true-RMS clamp meter with probe and test leads for industrial electrical testing. It is designed for frontline troubleshooting of electrical and electronic systems, providing measurements of voltage, current, resistance, frequency and capacitance across demanding environments.

Features and Benefits:


• Measures up to1000V ac or dc and 10A to diagnose circuits
• Clamp measures AC current to400A for non-contact current checks
• True-RMS measurements ensure accuracy on non-linear signals

Applications


• Suitable for industrial maintenance and fault finding on power systems
• Ideal for electricians performing panel and motor inspections
• Used for verifying control circuits and electronic assemblies

What environmental range can the tools operate within?


They operate between -10°C and +50°C with humidity limits of 0%-90% (0°C-35°C) and 0%-70% (35°C-50°C).

What safety categories and input protections are provided?


The clamp carries CAT III600V and CAT IV300V ratings and the multimeter meets EN61010-1 up to1000V CAT III and600V CAT IV.

What temperature range can be measured with the kit’s probe?


The multimeter accepts the included temperature probe for measurements from -40°C to 400°C.

How long will the multimeter operate on standard batteries without backlight?


Typical alkaline battery life is approximately 200 hours under normal use without the backlight enabled.

What mechanical form factors aid field use?


The clamp meter accepts conductors up to 30mm diameter and the multimeter is Compact and lightweight for handheld tasks.

Supplied with

Fluke 179 True-RMS Digital Multimeter
Fluke 323 True-RMS Clamp Meter
80BK-A DMM Temperature Probe
TL75 Hard Point Test Lead Set
AC175 Threaded Alligator Clip Set

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy