Fluke 289 Multimeter Combo Multimeter Kit, UKAS

Subtotal (1 unit)*

£1,162.00

(exc. VAT)

£1,394.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,162.00

*price indicative

RS Stock No.:
426-590
Mfr. Part No.:
FLUKE 289/FVF
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Model Number

289

Product Type

Multimeter Kit

Application

Electronic

Kit Contents

80BK-A Thermocouple Bead Probe, AC72 Alligator Clips, Cable, Fluke 289V Advanced Data Logging Multimeter, FlukeView Forms Software, TL71 Test Leads

Kit Type

Multimeter Combo

Standards/Approvals

CE, cULus

Calibrated

UKAS

RoHS Status: Not Applicable

COO (Country of Origin):
US

Fluke Multimeter Kit, 10A Current, Electronic Application - FLUKE 289/FVF


This multimeter kit is a portable electronic testing multimeter set designed for industrial logging and field diagnostics. It provides on-screen graphical logging and timestamped recorded readings for unattended monitoring, while including probes, test leads, a case and a magnetic meter hanger for hands-free setup. The kit supports measurements relevant to electronics, plant automation and power distribution and complies with CE and cULus approvals.

Features and Benefits:


• 50ohm range with 1milliohm resolution provides precise low-resistance comparison
• True-rms measurement ensures accurate readings on non-linear signals
• TrendCapture graphically displays logged data for Rapid anomaly identification
• 50,000-count display with white backlight improves readability in dim areas
• 10A continuous current range supports high-current diagnostics
• Logging memory stores up to 15,000 recorded events for extended monitoring

Applications


• Suitable for testing motor winding and contact resistance differences
• Ideal for diagnosing adjustable-speed motor drives and noisy equipment
• Used for unattended voltage and current trend analysis in panels
• Can be used for electronic repair where capacitance and resistance are measured
• Used with magnetic hanger multimeter setups for hands-free panel work

What measurement ranges support transient capture?


Peak capture records transients as fast as 250μs and supports true-rms AC for voltage and current.

How is data transferred for offline analysis?


An optically isolated communication port allows PC transfer with optional USB cable and software.

What power source and runtime does it require?


It uses six AA alkaline cells and delivers a minimum of 100 hours’ battery life, extending to 200 hours in logging mode.

How does the kit handle noisy signals during frequency and voltage checks?


A selectable low-pass AC filter and smoothing mode stabilise readings when inputs are rapidly changing or electrically noisy.

How is hands-free positioning achieved during field work?


The kit includes a magnetic meter hanger allowing secure attachment to metal surfaces while testing.

Note

For details of the Fluke 289 True RMS logging multimeter see stock no. 156-730

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy