KYOCERA AVX Multilayer Organic Capacitor MLOC Polymer 0.7pF 250V dc ±0.1pF, SMD, 0603 (1608M)
- RS Stock No.:
- 774-6744
- Mfr. Part No.:
- ML03V10R7BAT2A
- Brand:
- AVX
Subtotal (1 pack of 10 units)*
£0.34
(exc. VAT)
£0.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.034 | £0.34 |
*price indicative
- RS Stock No.:
- 774-6744
- Mfr. Part No.:
- ML03V10R7BAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 0.7pF | |
| Tolerance | ±0.1pF | |
| Voltage | 250V dc | |
| Mounting Type | Surface Mount | |
| Temperature Coefficient | 0±30ppm/°C | |
| Dielectric | Polymer | |
| Package/Case | 0603 (1608M) | |
| Dimensions | 1.6 x 0.838 x 0.635mm | |
| Operating Temperature Range | -55 → +125 °C | |
| Depth | 0.84mm | |
| Height | 0.64mm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -0.1pF | |
| Tolerance Plus | +0.1pF | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 0.7pF | ||
Tolerance ±0.1pF | ||
Voltage 250V dc | ||
Mounting Type Surface Mount | ||
Temperature Coefficient 0±30ppm/°C | ||
Dielectric Polymer | ||
Package/Case 0603 (1608M) | ||
Dimensions 1.6 x 0.838 x 0.635mm | ||
Operating Temperature Range -55 → +125 °C | ||
Depth 0.84mm | ||
Height 0.64mm | ||
Length 1.6mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -0.1pF | ||
Tolerance Plus +0.1pF | ||
