Megger MFT1720 Electrical Tester, 250 V, 500 V, 1000 V With UK Mains RS Calibration
- RS Stock No.:
- 705-7022
- Mfr. Part No.:
- MFT1720
- Brand:
- Megger
- RS Stock No.:
- 705-7022
- Mfr. Part No.:
- MFT1720
- Brand:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Loop Impedance Test Type | 2 Wire | |
| Calibrated | RSCAL | |
| Automatic RCD Test | Yes | |
| Model Number p | MFT1720 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 250 V, 500 V, 1000 V | |
| Maximum Voltage Measurement | 600V | |
| Test Type | Continuity, Wiring Polarity | |
| Downloadable Data | Yes | |
| Interface Type | UK Mains | |
| Continuity Test Current | 15 mA, 200 mA | |
| RCD Test Type | AC Type | |
| IP Rating | IP54 | |
| Test Standards | BS 7671, IEC 60364, IEC 61010-031, IEC 61010-1, IEC 61010-30, IEC 61557, VDE 0100 | |
| Minimum Continuity Resistance | 0.01Ω | |
| Minimum Operating Temperature | -10°C | |
| Weight | 1kg | |
| Safety Category Level | CAT III, CAT IV | |
| Maximum Continuity Resistance | 9.99Ω | |
| Safety Category Voltage | 300 V, 600 V | |
| Battery Type | AA | |
| Safety Category | CAT III 600 V, CAT IV 300 V | |
| Maximum Operating Temperature | +55°C | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Loop Impedance Test Type 2 Wire | ||
Calibrated RSCAL | ||
Automatic RCD Test Yes | ||
Model Number p MFT1720 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 250 V, 500 V, 1000 V | ||
Maximum Voltage Measurement 600V | ||
Test Type Continuity, Wiring Polarity | ||
Downloadable Data Yes | ||
Interface Type UK Mains | ||
Continuity Test Current 15 mA, 200 mA | ||
RCD Test Type AC Type | ||
IP Rating IP54 | ||
Test Standards BS 7671, IEC 60364, IEC 61010-031, IEC 61010-1, IEC 61010-30, IEC 61557, VDE 0100 | ||
Minimum Continuity Resistance 0.01Ω | ||
Minimum Operating Temperature -10°C | ||
Weight 1kg | ||
Safety Category Level CAT III, CAT IV | ||
Maximum Continuity Resistance 9.99Ω | ||
Safety Category Voltage 300 V, 600 V | ||
Battery Type AA | ||
Safety Category CAT III 600 V, CAT IV 300 V | ||
Maximum Operating Temperature +55°C | ||
Power Source Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
