Chauvin Arnoux P01102157 Remote Control Probe, For Use With MX 535, CA 6133
- RS Stock No.:
- 229-6156
- Mfr. Part No.:
- P01102157
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£56.39
(exc. VAT)
£67.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.39 |
*price indicative
- RS Stock No.:
- 229-6156
- Mfr. Part No.:
- P01102157
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Multi-Function Tester Accessory | |
| Accessory Type | Remote Control Probe | |
| For Use With | MX 535, CA 6133 | |
| Standards/Approvals | IEC 610102032, IEC 610101, CE | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Multi-Function Tester Accessory | ||
Accessory Type Remote Control Probe | ||
For Use With MX 535, CA 6133 | ||
Standards/Approvals IEC 610102032, IEC 610101, CE | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux remote control probe no. 4 is used to remote the TEST and MEM buttons for the C.A 6133 and the MX 535, along with the + (Ω/MΩ) terminal of the installation tester.
IP degree of protection IP50
Shielded cord
Related links
- Chauvin Arnoux P01120439 Current Clamp, For Use With CA 6133 Electrical Installation Tester
- Chauvin Arnoux P01101916 Remote Control Pedal, For Use With CA 6121 and CA 6160
- Chauvin Arnoux MX 535 Multifunction Tester 1kV Earth Resistance Measurement
- Metrix HX0300 Test Lead, For Use With MX535 and CA 6133
- Chauvin Arnoux P01102177 Remote Control Pedal, For Use With CA6165
- Chauvin Arnoux P01102186 USB Power Supply Adapter C.A 6131
- Chauvin Arnoux P01295398 Cable CA 6116N
- Chauvin Arnoux P01295236 Lead CA 6165
