Zep Commercial Hair Clog Remover 1 L Bottle
- RS Stock No.:
- 181-0299
- Mfr. Part No.:
- 0001ZC10HAIRRS12
- Brand:
- Zep
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-0299
- Mfr. Part No.:
- 0001ZC10HAIRRS12
- Brand:
- Zep
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zep | |
| Product Type | Hair Clog Remover | |
| Product Form | Liquid | |
| Trade Name | Commercial | |
| Package Type | Bottle | |
| Package Size | 1 L | |
| Application | Cleaning | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Zep | ||
Product Type Hair Clog Remover | ||
Product Form Liquid | ||
Trade Name Commercial | ||
Package Type Bottle | ||
Package Size 1 L | ||
Application Cleaning | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Formulated to quickly dissolve hair clogs which is a common cause of blocked drains. It is great for use in sinks, baths and shower drains.
Avoid contact with taps, plugs, trim and countertops. If contact occurs, rinse immediately to prevent damage.
Pour approximately half the bottle down the drain.
Wait 10 minutes for the clog to clear.
Rinse thoroughly with hot water.
Do not use with a plunger, in toilets or in garbage disposals.
Do not place the bottle on clothing, carpets, upholstery or any surface that may become discoloured or damaged
Related links
- Zep Commercial Driveway Cleaner 5 L Bottle
- 3M VHB Surface Cleaner 1 L Bottle
- SCJ Professional Mr Muscle Drain Gel Multi-purpose Cleaner 1 L Bottle
- RS PRO White Spirit 1 L Bottle
- Tork Fragrant Hair and Body Hair & Body Shower Gel - 1 L Bottle
- Zep 1 L Bottle Sticky Stuff Remover Tar Chewing Gum, Adhesive
- Multi-purpose Cleaners
- Selden Floor Cleaner 5 L Bottle
