PeakTech LDP LCD Digital Panel Multifunction Meter for DC Voltage, DC Current, 38 mm x 54 mm
- RS Stock No.:
- 288-4724
- Distrelec Article No.:
- 301-43-578
- Mfr. Part No.:
- LDP-140
- Brand:
- PeakTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4724
- Distrelec Article No.:
- 301-43-578
- Mfr. Part No.:
- LDP-140
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | DC Voltage, DC Current | |
| Display Type | LCD | |
| Cutout Height | 38mm | |
| Number of Digits | 3.5 | |
| Depth | 18mm | |
| Cutout Width | 54mm | |
| Digit Height | 13mm | |
| Standards/Approvals | No | |
| Series | LDP | |
| Maximum Measurement | 500 V | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured DC Voltage, DC Current | ||
Display Type LCD | ||
Cutout Height 38mm | ||
Number of Digits 3.5 | ||
Depth 18mm | ||
Cutout Width 54mm | ||
Digit Height 13mm | ||
Standards/Approvals No | ||
Series LDP | ||
Maximum Measurement 500 V | ||
- COO (Country of Origin):
- CN
The 3 ½-digit LCD module designed for voltage and current measurement in voltmeters and ammeters. It allows measurement of DC voltages up to 500V and DC currents from 0.2mA to 2A, depending on the shunt used. The module features a backlit LCD display for easy reading and is suitable for a variety of applications.
Measurement range up to 500V for DC voltages
Measurement range from 0.2mA to 2A for DC currents
Backlit LCD display for easy reading
Suitable for voltmeters and ammeters
Allows accurate measurement with ±0.5% accuracy
Compact design for easy integration
High input impedance of over 100 MΩ
Low power consumption for energy efficiency
Related links
- PeakTech LDP LED Digital Panel Multifunction Meter for Voltage 46.5 mm x 69.5 mm
- Socomec Digital Power Meter for Harmonics Voltage, 90 mm x 54 mm
- Carlo Gavazzi 3 Phase, Type Digital LCD Digital Panel Multifunction Meter
- RS PRO LCD Digital Panel Multifunction Meter for Current Voltage
- Lovato 3 Phase, Type Electronic LCD Digital Panel Multifunction Meter
- Socomec 1 Phase, Type Electrical LCD Digital Panel Multifunction Meter
- Trumeter LCD Digital Panel Multifunction Meter for Voltage, 45 mm x 22.5 mm
- Trumeter LCD Digital Panel Multifunction Meter for Voltage, 68 mm x 33 mm
