PeakTech LDP LCD Digital Panel Multifunction Meter for Voltage, 38 mm x 54 mm
- RS Stock No.:
- 285-8361
- Distrelec Article No.:
- 301-62-414
- Mfr. Part No.:
- LDP-135
- Brand:
- PeakTech
Stock information currently inaccessible
- RS Stock No.:
- 285-8361
- Distrelec Article No.:
- 301-62-414
- Mfr. Part No.:
- LDP-135
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Voltage | |
| Display Type | LCD | |
| Cutout Height | 38mm | |
| Number of Digits | 3.5 | |
| Cutout Width | 54mm | |
| Depth | 22.5mm | |
| Digit Height | 13mm | |
| Standards/Approvals | No | |
| Series | LDP | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Voltage | ||
Display Type LCD | ||
Cutout Height 38mm | ||
Number of Digits 3.5 | ||
Cutout Width 54mm | ||
Depth 22.5mm | ||
Digit Height 13mm | ||
Standards/Approvals No | ||
Series LDP | ||
- COO (Country of Origin):
- CN
The 3½-digit LCD voltmeter module provides accurate voltage measurements with a max input voltage of 199.9mV DC. It offers a high accuracy of ±0.5% and features a selectable decimal point for enhanced flexibility.
Dual slope A/D converter measuring principle ensures precise readings
Max indication of 1999 with automatic polarity indication for user convenience
Selectable decimal point with jumper for customization
Overvoltage protection up to 600 V DC/ACrms for added safety
Low power dissipation of 1 mA DC for energy efficiency
Related links
- PeakTech LDP LCD Digital Panel Multifunction Meter for DC Voltage 38 mm x 54 mm
- PeakTech LDP LCD Digital Panel Multifunction Meter for Voltage 19.5 mm x 43.5 mm
- PeakTech LDP LED Digital Panel Multifunction Meter for Voltage 46.5 mm x 69.5 mm
- Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- RS PRO EM LCD Digital Panel Multifunction Meter for Current Voltage
- Trumeter LCD Digital Panel Multifunction Meter for Voltage, 68 mm x 33 mm
- Trumeter LCD Digital Panel Multifunction Meter for Voltage, 45 mm x 22.5 mm
- Lascar EMA1710 LCD Digital Panel Multifunction Meter for Current, Voltage Calibrated
