Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- RS Stock No.:
- 279-832
- Mfr. Part No.:
- 705099/5-000
- Brand:
- Jumo
Stock information currently inaccessible
- RS Stock No.:
- 279-832
- Mfr. Part No.:
- 705099/5-000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 101mm | |
| Cutout Width | 135mm | |
| Depth | 67.1mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 61326-1, UL 61010-1, DNV GL TAA000016N, CAN/CSA-22.2 No. 61010-1, DIN EN 60721-3-3, DIN EN 60529, EN 61010-1, DIN EN 60715, IEC 61131-3 | |
| Series | 705099 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 101mm | ||
Cutout Width 135mm | ||
Depth 67.1mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 61326-1, UL 61010-1, DNV GL TAA000016N, CAN/CSA-22.2 No. 61010-1, DIN EN 60721-3-3, DIN EN 60529, EN 61010-1, DIN EN 60715, IEC 61131-3 | ||
Series 705099 | ||
- COO (Country of Origin):
- DE
The Jumo Expansion board for the mTRON T series adds 2 digital inputs, enhancing the system's ability to monitor external signals. It is easily integrated into the system for expanded functionality.
Expands system control capabilities
Simple installation
Related links
- Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- Jumo 705099 LED Digital Panel Multifunction Meter for Process image 101 mm x 135 mm
- Jumo 705099 LCD Digital Panel Multifunction Meter, 22.5 mm x 103.6 mm
- Jumo 705099 TFT Colour Digital Panel Multifunction Meter for Voltage, 103.6 mm x 45 mm
- Jumo 705099 TFT Colour Multi-Function Panel Meters for RTD Temperature Prob Resistance, 101 mm x 135 mm
- Jumo 705099 TFT Multi-Function Panel Meters for Process Data, 22.5 mm x 103.6 mm
- Gefran 4A LED Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- PeakTech LDP LCD Digital Panel Multifunction Meter for Voltage, 38 mm x 54 mm
