UKAS(5283159)Druck TRX-II Calibrator
- RS Stock No.:
- 528-9371
- Mfr. Part No.:
- TRX-II
- Brand:
- Druck
Stock information currently inaccessible
- RS Stock No.:
- 528-9371
- Mfr. Part No.:
- TRX-II
- Brand:
- Druck
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Maximum Voltage Measurement | 60V | |
| Maximum Current Measurement | 52mA | |
| Calibrated | UKAS | |
| Battery Type | AA | |
| Power Source | Battery | |
| Maximum Operating Temperature | +120°F | |
| Minimum Operating Temperature | -15°F | |
| Model Number p | TRX II | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Maximum Voltage Measurement 60V | ||
Maximum Current Measurement 52mA | ||
Calibrated UKAS | ||
Battery Type AA | ||
Power Source Battery | ||
Maximum Operating Temperature +120°F | ||
Minimum Operating Temperature -15°F | ||
Model Number p TRX II | ||
RoHS Status: Not Applicable
